XN2D-1571
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN2D-1571

DigiKey Part Number
OR1028-ND
Manufacturer
Manufacturer Product Number
XN2D-1571
Description
CONN RCPT 5POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.512" (13.00mm)
Contact Length - Post
0.130" (3.30mm)
Operating Temperature
-30°C ~ 75°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
-
Voltage Rating
32VDC
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.18000$53.18
10$48.14900$481.49
25$46.29000$1,157.25
50$44.92700$2,246.35
117$43.31154$5,067.45
351$41.30823$14,499.19
585$40.40843$23,638.93
1,053$39.39720$41,485.25
Manufacturers Standard Package