
XN2B-1430 | |
|---|---|
DigiKey Part Number | Z2788-ND |
Manufacturer | |
Manufacturer Product Number | XN2B-1430 |
Description | CONN RCPT 4POS IDC 20-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Spring Clamp Gold 20-28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Omron Automation and Safety | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Spring Clamp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 20-28 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 4 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.04000 | $95.04 |
| 10 | $86.07100 | $860.71 |
| 25 | $82.74440 | $2,068.61 |
| 90 | $78.29978 | $7,046.98 |
| 180 | $75.99500 | $13,679.10 |
| 270 | $74.67800 | $20,163.06 |
| 540 | $72.47846 | $39,138.37 |
| 1,080 | $70.34323 | $75,970.69 |


