
SXT22412FC48-27.000M | |
---|---|
DigiKey Part Number | 2388-SXT22412FC48-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22412FC48-27.000M |
Description | CRYSTAL 27.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |