SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32418DA07-12.000M

DigiKey Part Number
2388-SXT32418DA07-12.000M-ND
Manufacturer
Manufacturer Product Number
SXT32418DA07-12.000M
Description
CRYSTAL 12.000MHZ 18 PF SMD
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32418DA07-12.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,854
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $469.12 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.