
WLCA2-2N-N | |
---|---|
DigiKey Part Number | Z10128-ND |
Manufacturer | |
Manufacturer Product Number | WLCA2-2N-N |
Description | SWITCH LIMIT SPDT 10A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | WLCA2-2N-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Force | 1360gf | |
Release Force | 120gf | |
Pretravel | 20° | |
Differential Travel | 10° | |
Overtravel | 70° | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 750,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,333.58000 | $1,333.58 |
10 | $1,104.06800 | $11,040.68 |
25 | $1,024.03760 | $25,600.94 |
50 | $967.30780 | $48,365.39 |