TL8012-S1110TKM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 15
Unit Price: $4,121.02000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL8012-S1110TKM

DigiKey Part Number
44519-1230-ND
Manufacturer
Manufacturer Product Number
TL8012-S1110TKM
Description
INTERLOCK SOLENOID RELEASE 5PST
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Solenoid Release
Circuit
5PST-3NC/2NO
Current Rating (Amps)
5A (AC), 2A (DC)
Voltage Rating
100VAC, 24VDC
Voltage - Supply
110VAC
Holding Force
204kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20 x3
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes