
SE-K4N | |
---|---|
DigiKey Part Number | Z10084-ND |
Manufacturer | |
Manufacturer Product Number | SE-K4N |
Description | MOTOR PROTECTIVE RELAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Overcurrent, Phase Loss, Phase Sequence Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SE-K4N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Overcurrent, Phase Loss, Phase Sequence | |
Voltage - Supply | 380/400/440VAC | |
Trip Range | 1 ~ 160A | |
Delay Time | 1 ~ 40s | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | Manual Reset, Test Button | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,870.09000 | $3,870.09 |
10 | $3,445.36000 | $34,453.60 |