
SAO-SU2N | |
|---|---|
DigiKey Part Number | SAO-SU2N-ND |
Manufacturer | |
Manufacturer Product Number | SAO-SU2N |
Description | CURRENT RELAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 200 ~ 240VAC |
Datasheet | Datasheet |
Category | Voltage - Supply 200 ~ 240VAC |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 3A @ 240VAC |
Part Status Active | Mounting Type Socketable |
Type Current Sensing AC | Operating Temperature -10°C ~ 60°C |
Delay Time No Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,578.59000 | $2,578.59 |

