cms-no-primary-photo
cms-photo-disclaimer

R88M-K1K520F-B

cms-digikey-product-number
R88M-K1K520F-B-ND
cms-manufacturer
cms-manufacturer-product-number
R88M-K1K520F-B
cms-description
SERVOMOTOR 2000 RPM 400V
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
AC Motor Servomotor 2000 RPM 1.5kW Incremental 400VAC
cms-datasheet
 cms-datasheet
cms-eda-cad-models
R88M-K1K520F-B Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Size / Dimension
Square - 5.118" x 5.118" (130.00mm x 130.00mm)
Manufacturer
Omron Automation and Safety
Diameter - Shaft
0.866" (22.00mm)
Series
Length - Shaft and Bearing
2.165" (55.00mm)
Packaging
Bulk
Mounting Hole Spacing
5.709" (145.00mm)
Part Status
Active
Termination Style
Connector
Type
AC Motor
Features
Brake
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
3045 / 21500
Voltage - Rated
400VAC
Operating Temperature
0°C ~ 40°C
RPM
2000 RPM
Approval Agency
CE, CSA, cULus, TUV, UL
Torque - Rated (oz-in / mNm)
1014 / 7160
Weight
18 lbs (8.2 kg)
Power - Rated
1.5kW
Base Product Number
Encoder Type
Incremental
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
Quantitycms-unit-pricecms-ext-price
1$27,308.53000$27,308.53
cms-manufacturer-standard-package