
R88M-G90010T | |
---|---|
DigiKey Part Number | R88M-G90010T-ND |
Manufacturer | |
Manufacturer Product Number | R88M-G90010T |
Description | SERVOMOTOR 1000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1000 RPM 900W Absolute 200VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-G90010T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 1000 RPM | |
Torque - Rated (oz-in / mNm) | 1221 / 8620 | |
Power - Rated | 900W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 5.118" x 5.118" (130.00mm x 130.00mm) | |
Diameter - Shaft | 0.866" (22.00mm) | |
Length - Shaft and Bearing | 2.760" (70.00mm) | |
Mounting Hole Spacing | 5.709" (145.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 2606 / 18400 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CSA, UL | |
Weight | 19 lbs (8.6 kg) | |
Base Product Number |