R88M-G4K020T-S2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $38,287.07000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-G4K020T-S2

DigiKey Part Number
R88M-G4K020T-S2-ND
Manufacturer
Manufacturer Product Number
R88M-G4K020T-S2
Description
SERVOMOTOR 2000 RPM 200V
Customer Reference
Detailed Description
AC Motor Servomotor 2000 RPM 4kW Absolute 200VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-G4K020T-S2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
2000 RPM
Torque - Rated (oz-in / mNm)
2662 / 18800
Power - Rated
4kW
Encoder Type
Absolute
Size / Dimension
Square - 5.906" x 5.906" (150.00mm x 150.00mm)
Diameter - Shaft
1.102" (28.00mm)
Length - Shaft and Bearing
2.559" (65.00mm)
Mounting Hole Spacing
6.496" (165.00mm)
Termination Style
Connector
Features
Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
7774 / 54900
Operating Temperature
0°C ~ 40°C
Approval Agency
CSA, UL
Weight
41 lbs (18.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes