
R88M-G3K010T-BO | |
---|---|
DigiKey Part Number | R88M-G3K010T-BO-ND |
Manufacturer | |
Manufacturer Product Number | R88M-G3K010T-BO |
Description | SERVOMOTOR 1000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1000 RPM 3kW Absolute 200VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 1000 RPM | |
Torque - Rated (oz-in / mNm) | 4022 / 28400 | |
Power - Rated | 3kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 6.929" x 6.929" (176.00mm x 176.00mm) | |
Diameter - Shaft | 1.378" (35.00mm) | |
Length - Shaft and Bearing | 3.150" (80.00mm) | |
Mounting Hole Spacing | 7.874" (200.00mm) | |
Termination Style | Connector | |
Features | Brake, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 8497 / 60000 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CSA, UL | |
Weight | 63 lbs (28.6 kg) | |
Base Product Number |