
R88M-G05030H | |
|---|---|
DigiKey Part Number | R88M-G05030H-ND |
Manufacturer | |
Manufacturer Product Number | R88M-G05030H |
Description | SERVOMOTOR 3000 RPM 200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 50W Incremental 200VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-G05030H Models |
Category | Encoder Type Incremental |
Manufacturer Omron Automation and Safety | Size / Dimension Square - 1.575" x 1.575" (40.00mm x 40.00mm) |
Series | Diameter - Shaft 0.315" (8.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.984" (25.00mm) |
Part Status Active | Mounting Hole Spacing 1.811" (46.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 63.73 / 450 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CSA, UL |
Torque - Rated (oz-in / mNm) 22.7 / 160 | Weight 0.662 lb (300.28 g) |
Power - Rated 50W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,261.58000 | $10,261.58 |







