
R88M-G05030H-B | |
|---|---|
cms-digikey-product-number | R88M-G05030H-B-ND |
cms-manufacturer | |
cms-manufacturer-product-number | R88M-G05030H-B |
cms-description | SERVOMOTOR 3000 RPM 200V |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | AC Motor Servomotor 3000 RPM 50W Incremental 200VAC |
Datasheet | Datasheet |
cms-eda-cad-models | R88M-G05030H-B Models |
cms-category | Size / Dimension Square - 1.575" x 1.575" (40.00mm x 40.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 0.315" (8.00mm) |
Series | Length - Shaft and Bearing 0.984" (25.00mm) |
Packaging Bulk | Mounting Hole Spacing 1.811" (46.00mm) |
Part Status Active | Termination Style Cable with Connector |
Type AC Motor | Features Brake |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 63.73 / 450 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CSA, UL |
Torque - Rated (oz-in / mNm) 22.7 / 160 | Weight 1.1 lbs (499 g) |
Power - Rated 50W | Base Product Number |
Encoder Type Incremental |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $16,177.86000 | $16,177.86 |







