
R88D-GT01L | |
---|---|
DigiKey Part Number | R88D-GT01L-ND |
Manufacturer | |
Manufacturer Product Number | R88D-GT01L |
Description | SERVO DRIVER 1.8A 120V LOAD |
Customer Reference | |
Detailed Description | Servo AC 100 ~ 115VAC Supply 1.8A 120V Load |
EDA/CAD Models | R88D-GT01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 120V | |
Current - Output | 1.8A | |
Wattage - Load | 100 W | |
Voltage - Supply | 100 ~ 115VAC | |
Interface | Serial | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | Accurax G5 Series | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |