



NX-OD3256 | |
|---|---|
DigiKey Part Number | Z9873-ND |
Manufacturer | |
Manufacturer Product Number | NX-OD3256 |
Description | OUTPUT MODULE 4 SOLID STATE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-OD3256 Models |
Category | Number of Outputs and Type 4 - Solid State |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Approval Agency CE, cULus, C-Tick, KC, Lloyd, NK |
Type Output Module | Weight 0.154 lb (69.85 g) |
For Use With/Related Products NX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $984.52000 | $984.52 |
| 10 | $876.65900 | $8,766.59 |
| 25 | $837.04080 | $20,926.02 |
| 50 | $808.24420 | $40,412.21 |
| 100 | $780.42420 | $78,042.42 |

