General Purpose Relay 4PDT (4 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MYQ4Z-02 DC24

DigiKey Part Number
Z9819-ND
Manufacturer
Manufacturer Product Number
MYQ4Z-02 DC24
Description
RELAY GEN PURPOSE 4PDT 1A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Automation and Safety
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
19.2 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Through Hole
Release Time
20 ms
Coil Voltage
24VDC
Operating Temperature
-55°C ~ 60°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 125VDC - Max
Relay Type
General Purpose
Load - Max Switching
250VA, 125W
Coil Resistance
650 Ohms
Coil Current
36.9 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$298.52000$298.52
10$265.89200$2,658.92
25$253.89640$6,347.41
50$245.17340$12,258.67
100$236.74550$23,674.55
250$226.03832$56,509.58
Manufacturers Standard Package