MY4H-US-(DC,AC)(12,24,110/120)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MY4H-US-(DC,AC)(12,24,110/120)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY4ZH-DC24

DigiKey Part Number
Z10480-ND
Manufacturer
Manufacturer Product Number
MY4ZH-DC24
Description
RELAY GEN PURPOSE 4PDT 3A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MY4ZH-DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
125VAC, 125VDC - Max
Load - Max Switching
330VA, 72W
Coil Current
36.9 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
650 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$746.79000$746.79
10$665.00900$6,650.09
25$634.96320$15,874.08
50$613.12860$30,656.43
100$592.02790$59,202.79
Manufacturers Standard Package