



MKS1XT-10 AC120 | |
|---|---|
DigiKey Part Number | Z2954-ND |
Manufacturer | |
Manufacturer Product Number | MKS1XT-10 AC120 |
Description | RELAY GEN PURPOSE SPST 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Tray | Must Release Voltage 36 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 10 A | Approval Agency cURus, TUV |
Switching Voltage 220VDC - Max | Relay Type |
Load - Max Switching 2200W | Coil Resistance 1.13 kOhms |
Coil Current 19.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUEP-3A15-120 | TE Connectivity Potter & Brumfield Relays | 35 | PB2043-ND | $350.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $314.64000 | $314.64 |
| 10 | $280.20500 | $2,802.05 |
| 25 | $267.55720 | $6,688.93 |
| 50 | $258.36400 | $12,918.20 |

