MJN2CE-DC(AC) 12, 24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJN3C-N-DC110

DigiKey Part Number
Z10446-ND
Manufacturer
Manufacturer Product Number
MJN3C-N-DC110
Description
RELAY GEN PURPOSE 3PDT 10A 110V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
600VAC, 28VDC - Max
Load - Max Switching
6000VA, 280W
Coil Current
11 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
82.5 VDC
Must Release Voltage
-
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
10 kOhms
Base Product Number
In-Stock: 9
Factory Stock: 104
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$257.17000$257.17
10$229.01300$2,290.13
25$218.68200$5,467.05
50$211.17040$10,558.52
100$203.91280$20,391.28
250$194.69200$48,673.00
Manufacturers Standard Package