MJN2CE-DC(AC) 12, 24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MJN2CE-DC(AC) 12, 24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MJN1Z-E-RP-AC120

DigiKey Part Number
MJN1Z-E-RP-AC120-ND
Manufacturer
Manufacturer Product Number
MJN1Z-E-RP-AC120
Description
RELAY GEN PURPOSE SPDT 30A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
30 A
Switching Voltage
600VAC, 28VDC - Max
Load - Max Switching
18000VA, 840W
Coil Current
14.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
102 VAC
Must Release Voltage
-
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.25 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$316.19000$316.19
10$281.63300$2,816.33
25$268.92280$6,723.07
50$259.68340$12,984.17
100$250.75410$25,075.41
250$239.41388$59,853.47
Manufacturers Standard Package