
M22N-BN-TOA-OC | |
|---|---|
DigiKey Part Number | M22N-BN-TOA-OC-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BN-TOA-OC |
Description | LED PNL IND ORANGE CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Clear 24V 12mA |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Omron Automation and Safety | Voltage 24V |
Series | Current 12mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Orange | Ingress Protection IP66, NEMA 4X, 13 |
Lens Color Orange | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.87000 | $131.87 |
| 10 | $103.47600 | $1,034.76 |
| 100 | $88.53900 | $8,853.90 |

