
M165-AY-12D | |
---|---|
DigiKey Part Number | M165-AY-12D-ND |
Manufacturer | |
Manufacturer Product Number | M165-AY-12D |
Description | LED PNL IND YELLOW DIFF 15.10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 12V 8mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 8mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 15.10mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP66 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $299.70000 | $299.70 |
10 | $244.13800 | $2,441.38 |
100 | $212.07040 | $21,207.04 |