



LY2N-CR-AC110/120 | |
|---|---|
DigiKey Part Number | Z12584-ND |
Manufacturer | |
Manufacturer Product Number | LY2N-CR-AC110/120 |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY2N-CR-AC110/120 Models |
Category | Features Lighted Indicator, RC Circuit |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 4.43 kOhms |
Coil Current 9.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $248.04000 | $248.04 |
| 10 | $220.91200 | $2,209.12 |
| 25 | $210.94400 | $5,273.60 |
| 50 | $203.69920 | $10,184.96 |
| 100 | $196.69860 | $19,669.86 |
| 250 | $187.80568 | $46,951.42 |





