
K8DT-TH2CD | |
|---|---|
DigiKey Part Number | Z5820-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-TH2CD |
Description | TEMP MONTRG RELY TC/RTD PSH IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-TH2CD Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Box | Contact Rating @ Voltage 5A @ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Temperature Monitoring | Operating Temperature -20°C ~ 60°C |
Delay Time No Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,088.01000 | $2,088.01 |
| 10 | $1,740.34400 | $17,403.44 |
| 25 | $1,631.90840 | $40,797.71 |
| 50 | $1,560.75480 | $78,037.74 |

