
K8DT-TH2CA | |
|---|---|
DigiKey Part Number | K8DT-TH2CA-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-TH2CA |
Description | TEMP MONTRG RELY TC/RTD PSH IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-TH2CA Models |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Box | Contact Rating @ Voltage 5A @ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Temperature Monitoring | Operating Temperature -20°C ~ 60°C |
Delay Time No Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,067.30000 | $2,067.30 |

