Temperature Monitoring 24VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8DT-TH1TD

DigiKey Part Number
K8DT-TH1TD-ND
Manufacturer
Manufacturer Product Number
K8DT-TH1TD
Description
TEMP MONTRG TRNSTC/RTD PSH IN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Monitoring 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
K8DT-TH1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VAC/DC
Manufacturer
Omron Automation and Safety
Output Type
Solid State
Series
Circuit
NPN
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Type
Temperature Monitoring
Base Product Number
Delay Time
No Delay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,067.30000$2,067.30
Manufacturers Standard Package