K8DT-PM2CN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8DT-PM2CN

DigiKey Part Number
K8DT-PM2CN-ND
Manufacturer
Manufacturer Product Number
K8DT-PM2CN
Description
3-PHSE SQNCE&PHSELSS TNS PSHIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 380 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
K8DT-PM2CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Phase Loss, Phase Sequence
Trip Status
-
Trip Range
-
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
380 ~ 480VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,820.30000$1,820.30
10$1,515.42200$15,154.22
25$1,419.90840$35,497.71
50$1,357.11080$67,855.54
Manufacturers Standard Package