
K8AK-VW2 24VAC/DC | |
|---|---|
DigiKey Part Number | Z4311-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-VW2 24VAC/DC |
Description | UNDR/OVR VOLT RELAY 1 TO 150 V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-VW2 24VAC/DC Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Box | Contact Rating @ Voltage 5A @ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Voltage Sensing AC/DC | Operating Temperature -20°C ~ 60°C |
Trip Range 1 ~ 150V AC/DC | Base Product Number |
Delay Time 0.1 Sec ~ 30 Sec |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,133.48000 | $2,133.48 |
| 10 | $1,778.63100 | $17,786.31 |
| 25 | $1,668.04680 | $41,701.17 |
| 50 | $1,595.49720 | $79,774.86 |


