
K8AK-TH12S 24VAC/DC | |
|---|---|
DigiKey Part Number | Z4330-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-TH12S 24VAC/DC |
Description | TEMP MONITORING RELAY TC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-TH12S 24VAC/DC Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Box | Contact Rating @ Voltage 5A @ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Temperature Monitoring | Operating Temperature -20°C ~ 55°C |
Delay Time No Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,187.99000 | $2,187.99 |
| 10 | $1,824.53200 | $18,245.32 |
| 25 | $1,711.35120 | $42,783.78 |
| 50 | $1,637.12920 | $81,856.46 |


