
K8AK-PM2 380/480VAC | |
---|---|
DigiKey Part Number | K8AK-PM2380/480VAC-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-PM2 380/480VAC |
Description | 3-PHASE SEQUENCE & PHASE LOSS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 380 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-PM2 380/480VAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Phase Loss, Phase Sequence | |
Trip Status | - | |
Trip Range | - | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) x 2 | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,729.07000 | $1,729.07 |
10 | $1,438.86300 | $14,388.63 |
25 | $1,347.75360 | $33,693.84 |
50 | $1,287.80840 | $64,390.42 |