
K8AK-PA1 200/240VAC | |
---|---|
DigiKey Part Number | K8AK-PA1200/240VAC-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-PA1 200/240VAC |
Description | ASY PHASE-SEQUENCE/LOSS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 200 ~ 240VAC |
EDA/CAD Models | K8AK-PA1 200/240VAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Phase Loss, Phase Sequence | |
Trip Status | - | |
Trip Range | - | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 200 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,856.67000 | $1,856.67 |