
K8AK-AS2 24VAC/DC | |
|---|---|
DigiKey Part Number | Z4317-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-AS2 24VAC/DC |
Description | CURRENT RELAY 0.1 TO 8 A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-AS2 24VAC/DC Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Box | Contact Rating @ Voltage 5A @ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Current Sensing AC/DC | Operating Temperature -20°C ~ 60°C |
Trip Range 0.1 ~ 8A AC/DC | Base Product Number |
Delay Time 0.1 Sec ~ 30 Sec |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,771.73000 | $1,771.73 |
| 10 | $1,577.52500 | $15,775.25 |
| 25 | $1,506.17880 | $37,654.47 |
| 50 | $1,454.32420 | $72,716.21 |

