
K7L-U | |
---|---|
DigiKey Part Number | K7L-U-ND |
Manufacturer | |
Manufacturer Product Number | K7L-U |
Description | LIQUID LEAKAGE SENSOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | K7L-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Liquid Level | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN / PNP | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Bracket Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,991.58000 | $6,991.58 |