
K3HB-VLC 100-240VAC | |
|---|---|
DigiKey Part Number | Z8388-ND |
Manufacturer | |
Manufacturer Product Number | K3HB-VLC 100-240VAC |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K3HB-VLC 100-240VAC Models |
Category | Output Type Option Cards Available |
Manufacturer Omron Automation and Safety | Voltage - Supply 100 ~ 240VAC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Process Meter | Ingress Protection IP66 - Dust Tight, Water Resistant |
Measuring Type Process | Features Option Cards Available |
Measuring Range ±199.99mVDC | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Dual Color Characters, Backlight | Weight 0.662 lb (300.28 g) |
Number of Characters Per Row 5, 5 | Base Product Number |
Display Characters - Height 0.560" (14.20mm), 0.192" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,328.60000 | $5,328.60 |
| 10 | $4,817.82400 | $48,178.24 |









