
R88L-EA-AF-0303-0686 | |
---|---|
DigiKey Part Number | R88L-EA-AF-0303-0686-ND |
Manufacturer | |
Manufacturer Product Number | R88L-EA-AF-0303-0686 |
Description | LINEAR ACTUATOR MOTOR 230/400V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | - | |
Stroke Length | 27.008" (686.00mm) | |
Load Force (Dynamic) | 23.61lbf (105.0N) | |
Load Force (Static) | - | |
Speed | 16.40 ft/s (5.0 m/s) | |
Duty Cycle | - | |
Voltage - Rated | 230, 400VAC | |
Construction | Linear Motor | |
Accuracy | ±1um | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | Absolute Encoder | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130,387.40000 | $130,387.40 |