


J7KN-24 110 | |
---|---|
DigiKey Part Number | Z6352-ND |
Manufacturer | |
Manufacturer Product Number | J7KN-24 110 |
Description | RELAY CONTACTOR 24A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 24 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,175.53000 | $1,175.53 |
10 | $1,046.74000 | $10,467.40 |
25 | $999.42080 | $24,985.52 |
50 | $965.03400 | $48,251.70 |