J7KN-32 24D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 8
Unit Price: $2,838.39000
Datasheet
Contactor 3PST-NO (3 Form A) 32 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 32 A 24VDC Coil Chassis Mount, DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

J7KN-32 24D

DigiKey Part Number
J7KN-3224D-ND
Manufacturer
Manufacturer Product Number
J7KN-32 24D
Description
MOTOR CONTACTOR 32A 24VDC COIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 32 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
Omron Automation and Safety
Contact Rating (Current)
32 A
Series
Switching Voltage
400VAC - Max
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Mounting Type
Chassis Mount, DIN Rail
Base Product Number
Coil Voltage
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J7KNG-32 24DOmron Automation and Safety8Z8161-ND$2,838.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,444.33000$2,444.33
Manufacturers Standard Package