
H5BR-B-AC100-240 | |
|---|---|
DigiKey Part Number | H5BR-B-AC100-240-ND |
Manufacturer | |
Manufacturer Product Number | H5BR-B-AC100-240 |
Description | RELAY TIME DELAY 9999HR 5A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 9999 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.001 Sec ~ 9999 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |

