
H3Y-2 AC200-230 10S | |
|---|---|
DigiKey Part Number | Z6346-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-2 AC200-230 10S |
Description | RELAY TIME DELAY 10SEC 5A 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.5 Sec ~ 10 Sec Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3Y-2 AC200-230 10S Models |
Category | Circuit DPDT (2 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.5 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 200 ~ 230VAC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay, On-Delay | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,323.83000 | $1,323.83 |
| 10 | $1,178.77400 | $11,787.74 |
| 25 | $1,125.48400 | $28,137.10 |
| 50 | $1,086.74740 | $54,337.37 |


