G7J-Series_ScrewTerminal-Bracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G7J-Series_ScrewTerminal-Bracket
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7J-4A-B-W1 AC200/240

DigiKey Part Number
Z1037-ND
Manufacturer
Manufacturer Product Number
G7J-4A-B-W1 AC200/240
Description
RELAY GEN PURPOSE 4PST 25A 240V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-NO (DM) (4 Form X) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7J-4A-B-W1 AC200/240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-NO (DM) (4 Form X)
Contact Rating (Current)
25 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
6250VA, 3125W
Coil Current
10.8 mA
Coil Type
Non Latching
Features
Bracket Included, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
150 VAC
Must Release Voltage
36 VAC
Operate Time
50 ms
Release Time
50 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
22.22 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$524.13000$524.13
10$466.77100$4,667.71
25$445.69360$11,142.34
50$430.37060$21,518.53
100$415.56620$41,556.62
Manufacturers Standard Package