



G7J-2A2B-B DC100 | |
---|---|
DigiKey Part Number | Z7578-ND |
Manufacturer | |
Manufacturer Product Number | G7J-2A2B-B DC100 |
Description | RELAY GEN PURPOSE 4PST 25A 100V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 100VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-2A2B-B DC100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 6250VA, 3125W | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 75 VDC | |
Must Release Voltage | 10 VDC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $481.00000 | $481.00 |
10 | $428.36000 | $4,283.60 |
25 | $409.01840 | $10,225.46 |
50 | $394.95820 | $19,747.91 |
100 | $381.37210 | $38,137.21 |