



G3TA-OA202SZ-US DC24 | |
---|---|
DigiKey Part Number | Z7569-ND |
Manufacturer | |
Manufacturer Product Number | G3TA-OA202SZ-US DC24 |
Description | AC OUTPUT MODULE 2A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 2A 75 ~ 264VAC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | QC | |
Voltage - Input | 24VDC | |
Voltage - Output | 75 ~ 264VAC | |
Current - Output | 2A | |
Turn On Time | 1/2 Cycle + 1ms | |
Turn Off Time | 1/2 Cycle + 1ms | |
Features | Status LED(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $309.69000 | $309.69 |
10 | $275.81300 | $2,758.13 |
25 | $263.36480 | $6,584.12 |
50 | $254.31440 | $12,715.72 |
100 | $245.57210 | $24,557.21 |
250 | $234.46644 | $58,616.61 |