G3RV-202S-DCxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3RV-202S-DCxx
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3RV-202S DC24

DigiKey Part Number
Z8377-ND
Manufacturer
Manufacturer Product Number
G3RV-202S DC24
Description
SSR RELAY SPST-NO 2A 100-240V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
G3RV-202S DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Circuit
Output Type
AC, Zero Cross
Voltage - Input
24VDC
Voltage - Load
100 V ~ 240 V
Load Current
2 A
Termination Style
Plug In
Operating Temperature
-40°C ~ 55°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$269.24000$269.24
10$239.81000$2,398.10
25$228.99160$5,724.79
50$221.12380$11,056.19
100$213.52380$21,352.38
250$203.86860$50,967.15
Manufacturers Standard Package