Solid State Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3R-ODX02SN DC5-24

DigiKey Part Number
Z1193-ND
Manufacturer
Manufacturer Product Number
G3R-ODX02SN DC5-24
Description
DC OUTPUT MODULE 2A
Customer Reference
Detailed Description
DC Output Module Output Module 2A 4 ~ 60VDC Output 5 ~ 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Output Module
Color
Black
Style
QC
Voltage - Input
5 ~ 24VDC
Current - Input
8 mA
Voltage - Output
4 ~ 60VDC
Current - Output
2A
Turn On Time
1ms
Turn Off Time
2ms
Features
Status LED(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.