
G3R-OA202SLN-UTU DC5-24 | |
---|---|
DigiKey Part Number | 236-G3R-OA202SLN-UTUDC5-24-ND |
Manufacturer | |
Manufacturer Product Number | G3R-OA202SLN-UTU DC5-24 |
Description | RELAY |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 5 ~ 24VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 2 A | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |