



G3TA-OA101SZ-1 DC24 | |
---|---|
DigiKey Part Number | Z6326-ND |
Manufacturer | |
Manufacturer Product Number | G3TA-OA101SZ-1 DC24 |
Description | AC OUTPUT MODULE 1A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 1A 85 ~ 140VAC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | QC | |
Voltage - Input | 24VDC | |
Voltage - Output | 85 ~ 140VAC | |
Current - Output | 1A | |
Turn On Time | 1/2 Cycle + 1ms | |
Turn Off Time | 1/2 Cycle + 1ms | |
Features | Status LED(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $429.60000 | $429.60 |
10 | $382.59200 | $3,825.92 |
25 | $365.31720 | $9,132.93 |
50 | $352.75940 | $17,637.97 |
100 | $340.62680 | $34,062.68 |
250 | $325.21736 | $81,304.34 |