



G3PH-2075BL DC5-24 | |
---|---|
DigiKey Part Number | G3PH-2075BLDC5-24-ND |
Manufacturer | |
Manufacturer Product Number | G3PH-2075BL DC5-24 |
Description | SSR RELAY SPST-NO 75A 100-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PH-2075BL DC5-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 5 ~ 24VDC | |
Voltage - Load | 100 V ~ 240 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,243.30000 | $5,243.30 |