Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3PA-430B-VD-2 DC12-24

DigiKey Part Number
Z7512-ND
Manufacturer
Manufacturer Product Number
G3PA-430B-VD-2 DC12-24
Description
SSR RELAY SPST-NO 30A 180-528V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
G3PA-430B-VD-2 DC12-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
9.6 ~ 30VDC
Mfr
Voltage - Load
180 V ~ 528 V
Series
Load Current
30 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Chassis Mount, DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, UR, VDE
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,647.24000$2,647.24
10$2,356.86600$23,568.66
25$2,250.23440$56,255.86
Manufacturers Standard Package