



G3PA-260B-VD DC5-24 | |
|---|---|
DigiKey Part Number | Z7510-ND |
Manufacturer | |
Manufacturer Product Number | G3PA-260B-VD DC5-24 |
Description | SSR RELAY SPST-NO 60A 19-264V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PA-260B-VD DC5-24 Models |
Category | Voltage - Input 4 ~ 30VDC |
Mfr | Voltage - Load 19 V ~ 264 V |
Series | Load Current 60 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount, DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UR, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,476.64000 | $2,476.64 |





